HPT5K0TS048-L

XP Power
209-HPT5K0TS048-L
HPT5K0TS048-L

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC CONVERTER 48V 5000W

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2,577.25 €2,577.25

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5 kW
342 VAC to 528 VAC
1 Output
48 VDC
104 A
Enclosed
93 %
Medical, Industrial
336.5 mm (13.248 in)
254 mm (10 in)
63.5 mm (2.5 in)
HPT5K0-L
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Dimensions: 336.5 mm x 254 mm x 63.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 2
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

HPT5K0-L 5kW AC/DC Power Supplies

XP Power HPT5K0-L 5kW AC/DC Power Supplies are flexible, scalable, programmable low-profile units offered in 48VDC, 60VDC, 100VDC, and 200VDC outputs. These chassis-mount power supplies feature high efficiency of up to 94% and dimensions of 13.25" x 10" x 2.5". The HPT5K0-L series provides flexibility with both output voltage and output current programming, as well as user-defined signals, alarms, and warnings. Programming is accomplished via voltage, I2C PMBus, RS485, and CANopen. These high efficiency, high power density modules can be used in both constant voltage and constant current operation. Other features include active current sharing, remote sense, remote on/off, and power OK signal. The standby output is available whenever the mains supply is present. XP Power HPT5K0-L 5kW AC/DC Power Supplies are ideal for medical, industrial, and semiconductor applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.