DSR120PS48

XP Power
209-DSR120PS48
DSR120PS48

Mfr.:

Description:
Power Supplies - DIN Rail Mount AC-DC DIN rail power supply 120W, Slim line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€76.70 €76.70
€74.39 €371.95
€72.09 €720.90
€69.03 €1,932.84
€64.42 €7,215.04

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
120 W
85 VAC to 264 VAC
1 Output
48 VDC
2.5 A
Industrial
32 mm (1.26 in)
124 mm (4.882 in)
119 mm (4.685 in)
DSR120
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 28
Subcategory: AC-DC Power Supply
Unit Weight: 530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

DSR AC-DC Power Supplies

XP Power DSR AC-DC Power Supplies feature DIN rail devices in widths of 32mm, 45mm, and 64mm. These units can be paralleled for higher requirements or configured to provide N+1 redundancy in critical applications. XP Power DSR AC-DC Power Supplies withstand a 150% peak load for three seconds and full power from -40°C to +60°C, depending on the model. These devices are approved for Industrial Control Systems (ICE) and Information Technology Equipment (ITE) applications, making them ideal for industrial and building controls such as factory automation, building heating and A/C monitoring, security systems, machine or process controls, and escalator/travelator/elevator/lift controls.