DNR18US12

XP Power
209-DNR18US12
DNR18US12

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power supply, 18 Watt switcher, DIN rail mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€39.39 €39.39
€38.20 €191.00
€37.02 €370.20
€35.45 €886.25
€33.08 €3,704.96

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
18 W
90 VAC to 264 VAC
1 Output
12 V
1.5 A
Industrial
115 mm (4.528 in)
22.5 mm (0.886 in)
125 mm (4.921 in)
DNR05-60
Brand: XP Power
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 56
Subcategory: AC-DC Power Supply
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99