DLE15PS12-V

XP Power
209-DLE15PS12-V
DLE15PS12-V

Mfr.:

Description:
LED Power Supplies AC-DC LED driver 15W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 300   Multiples: 100
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.23 €3,969.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.25 A
12 VDC
15 W
90 VAC to 264 VAC
1 Output
Panel Mount
150 mm (5.906 in)
35 mm (1.378 in)
25 mm (0.984 in)
Industrial
DLE15
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
XP POWER