ALM120PS19

XP Power
209-ALM120PS19
ALM120PS19

Mfr.:

Description:
Desktop AC Adapters PSU, 120W, EXTERNAL, MEDICAL+IND, LEVEL VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 05/03/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€81.08 €81.08
€78.64 €393.20
€76.21 €762.10
€72.97 €1,459.40
€68.10 €6,810.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
80 VAC to 264 VAC
1 Output
120 W
19 V
6.32 A
Medical, Industrial
DIN Connector
4 Pin DIN Plug
900 mm
Level VI, CoC Tier 2
ALM120
2xMOPP
AC Inlet Type: IEC-320
Approvals: CB, CCC, CE, CSA, PSE, UL, TUV
Brand: XP Power
Compliance: CB, CCC, CE, CSA, PSE, UL, TUV
Height: 38 mm
Length: 171 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 68 mm
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99