AHM100PS48

XP Power
209-AHM100PS48
AHM100PS48

Mfr.:

Description:
Desktop AC Adapters PSU, 100W, EXTERNAL, MEDICAL + IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Expected 22/05/2026
6
Expected 24/07/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€84.38 €84.38
€81.85 €409.25
€79.32 €793.20
€75.94 €1,366.92
€70.88 €7,655.04

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
80 VAC to 264 VAC
1 Output
100 W
48 V
2.08 A
Medical, Industrial
DIN Connector
4 Pin DIN Plug
900 mm
Level V
AHM
2xMOPP
AC Inlet Type: IEC-320
Approvals: ANSI/AAMI, CSA, EN, UL/cUL
Brand: XP Power
Compliance: ANSI/AAMI, CSA, EN, UL/cUL
Height: 37 mm
Length: 160 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 18
Subcategory: AC-DC Power Supply
Width: 64 mm
Unit Weight: 498.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99