74889105EB

Wurth Elektronik
710-74889105EB
74889105EB

Mfr.:

Description:
Antenna Development Tools WE-MCA Multilyr Chip 7488940245 Testboard

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.29 €7.29
€6.83 €68.30
€6.72 €134.40
€6.52 €326.00
€6.21 €621.00
€5.90 €1,180.00
€5.29 €2,645.00
€5.19 €5,190.00
€5.03 €10,060.00

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Antenna Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
7488940245
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: Multilayer Chip Antenna
Product Type: Antenna Development Tools
Series: WE-MCA
Factory Pack Quantity: 100
Subcategory: Development Tools
Part # Aliases: 74889105TB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8473301180
JPHTS:
8504500001
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-MCA Multilayer Chip Antennas

Würth Elektronik WE-MCA Multilayer Chip Antennas are the perfect solution for RF design engineers who are limited by time and cost restraints. These LTCC based multilayer chip antennas are very small in size, easy to tune (antenna matching), and have an excellent size to performance ratio. WE-MCA covers the frequency ranges from 433MHz to 5.8GHz, which include applications like Home RF/Smart home, WLAN, Bluetooth, GPS/GNSS, ZigBee, Cellular communication technologies. Particularly important are the 868MHz, 915MHz, and 2450MHz frequencies, which are used extensively in home automation.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.