159353940A6300

Wurth Elektronik
710-159353940A6300
159353940A6300

Mfr.:

Description:
VCSEL Lasers WL-VCSL SMT 2V 2W 940nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€20.81 €20.81
€18.54 €185.40
€18.53 €463.25
€17.20 €860.00
€15.86 €1,586.00
€14.56 €3,640.00
Full Reel (Order in multiples of 500)
€14.34 €7,170.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
- 20 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Differential Efficiency: 0.8 W/A
If - Forward Current: 3 A
Moisture Sensitive: Yes
Series: WL-VCSL
Factory Pack Quantity: 500
Vf - Forward Voltage: 2 V
Wavelength: 940 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

WL-VCSL Vertical Cavity Surface Lasers

Würth Elektronik WL-VCSL Vertical Cavity Surface Lasers are an emitter for 940nm wavelength homogeneous light and offer high optical power output. The homogeneous light that is emitted displays radiation patterns of 60° x 45° and 110° x 85°. These lasers feature a robust package with low thermal resistance and offer a different field of view due to the special diffused silica glass. Würth Elektronik WL-VCSL Vertical Cavity Surface Lasers are used in applications such as biometric identification, 3D recognition, LiDAR time of flight, autonomous robotics, and the autonomous industry.