C4D40120H

Wolfspeed
941-C4D40120H
C4D40120H

Mfr.:

Description:
SiC Schottky Diodes SiC, Schottky Diode, 40A, 1200V, TO-247-2, Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€23.91 €23.91
€15.47 €154.70
€15.35 €1,842.00

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
Through Hole
TO-247-2
Single
128 A
1.2 kV
1.5 V
247 A
45 uA
- 55 C
+ 175 C
Tube
Brand: Wolfspeed
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 667 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

1200V Silicon Carbide Schottky Diodes

Wolfspeed 1200V Silicon Carbide Schottky Diodes feature Merged PiN Schottky (MPS) technology and offer greater robustness and reliability than standard Schottky diodes. These Wolfspeed 1200V diodes come in various packages that can be paralleled without the risk of thermal runaway. The diodes are ideal for solar inverters, switch mode power supplies (SMPS), uninterruptible power supplies (UPS), and AC/DC converters.

Silicon Carbide (SiC) Schottky Diodes

Wolfspeed Silicon Carbide (SiC) Schottky Diodes are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, solar (PV) inverters, industrial power supplies, and consumer electronics. Compared to silicon-based solutions, Wolfspeed Silicon Carbide technology enables increased system power density, higher switching frequencies, smaller designs, cooler components, reduced size of components like inductors, capacitors, filters, and transformers, and overall cost benefits. Wolfspeed SiC diodes feature the MPS (Merged PiN Schottky) design, which is more robust and reliable than standard Schottky barrier diodes. Wolfspeed's portfolio of SiC Schottky diodes come in various packages to meet diverse application requirements.