91869

Wiha
596-91869
91869

Mfr.:

Description:
Tool Kits & Cases Wiha Backpack

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
6
Expected 12/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€241.42 €241.42
€236.60 €2,366.00
€233.60 €6,073.60

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Tool Kits & Cases
RoHS:
Brand: Wiha
Packaging: Box
Product Type: Tool Kits & Cases
Factory Pack Quantity: 2
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4202923120
JPHTS:
420292000
BRHTS:
42029200
ECCN:
EAR99

Heavy Duty Tool Hauler Backpack & Tool Sets

Wiha Heavy Duty Tool Hauler Backpack and Tool Sets provide a robust, ergonomic, and flexible solution for electricians and technicians on the go. The backpack is available by itself or as part of four specialty tool kits for apprentice, journeyman, and master electricians, as well as maintenance, repair, and overhaul (MRO) technicians. The backpack features 77 storage and 30 flexible attachment options for tools or other utensils, and a zipper front pocket offers easy access to important gear. The external zip pockets keep items accessible and safe, while the durable waterproof base keeps the backpack upright and the gear dry on job sites. Users can adjust the shoulder straps for comfort, and the rear compartment with a padded laptop sleeve provides safety and security. This Wiha tool hauler backpack measures 21" x 15.25" x 10.25" (H x L x W) and is constructed with splashproof upper 1680D pack-cloth fabric with a polyurethane (PU) coating and YKK brand zippers.