A-AS 5179

White-Rodgers
802-A-AS5179
A-AS 5179

Mfr.:

Description:
Heat Exchangers A-AS SUCTION ACCUMULATOR FOR CFC, HCFC AND HFC REFRIGERANT SYSTEMS, 5" DIA, 17" HIGH, 1-1/8" ODF FITTINGS

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€116.79 €116.79
€107.47 €1,074.70
€100.30 €2,507.50
€96.71 €4,835.50
€93.14 €9,314.00

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Heat Exchangers
HVAC/Refrigeration Components
Suction Accumulator
- 40 C
Brand: White-Rodgers
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Heat Exchangers
Factory Pack Quantity: 1
Part # Aliases: 060817
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
WHITE-RODGERS