PWC0805-154KFT1

Welwyn Components / TT Electronics
756-PWC0805-154KFT1

PWC0805-154KFT1

Mfr.:

Description:
Thick Film Resistors - SMD 0805 154 Kohms '1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 3000   Multiples: 1000

Unit Price:
€-.--
Ext. Price:
€-.--
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
€0.498 €1,494.00
€0.493 €2,465.00
€0.485 €4,850.00

Similar Products

Product Attribute Attribute Value
TT Electronics
Product Category: Thick Film Resistors - SMD
REACH - SVHC:
Reel
PWC
154 kOhms
1 %
0805
2012
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 5.500 mg