ASC0402-330RFT10

Welwyn Components / TT Electronics
756-ASC0402-330RFT10

ASC0402-330RFT10

Mfr.:

Description:
Thick Film Resistors - SMD 330 ohm 1% 0.063W Anti-Sulphur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61,938

Stock:

61,938 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
€-.--
Ext. Price:
€-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+€5.00)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.095 €0.10
€0.046 €0.46
€0.025 €2.50
€0.018 €9.00
€0.015 €15.00
€0.012 €30.00
Full Reel (Order in multiples of 10000)
€0.01 €100.00
€0.009 €180.00
€0.008 €400.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
REACH - SVHC:
Reel
Cut Tape
MouseReel
ASC
330 Ohms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Anti-Sulfur Resistors
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Anti Sulphur Chip Resistor
Unit Weight: 0.650 mg