cMT2078X

Weintek
35-CMT2078X
cMT2078X

Mfr.:

Description:
HMI Displays & Panel PCs 7" Standard HMI

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Weintek
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
19.2 VDC to 28.8 VDC
0 C
+ 55 C
Brand: Weintek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Panel PCs
Series: cMT X
Factory Pack Quantity: 16
Subcategory: Computing
Unit Weight: 598.741 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020

cMT-X Series LCD Touch Panels

Weintek cMT-X Series LCD Touch Panels are fast, smart, and reliable. These LCD panels include four levels of models, from basic to headless, and boast unparalleled computing power. The models include basic, standard, advanced, and headless HMI models. The cMT-X series panels perform beyond high-performance capabilities by incorporating cutting-edge features such as seamless data integration, real-time mobile monitoring, and comprehensive cloud service support. These touch panels feature power isolation, PCB coating, NEMA4/IP66 rating, and are CE/UL certified.