9019350000

Weidmuller
470-9019350000
9019350000

Mfr.:

Description:
Terminals H50,0/41D BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 50   Multiples: 50
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.929 €46.45
€0.745 €186.25
€0.709 €354.50
€0.675 €675.00
€0.639 €1,597.50

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminals
Ferrules
Wire End
Insulated
1 AWG
Blue
Tin
Copper
Brand: Weidmuller
Insulation Material: Polypropylene (PP)
Length: 41 mm
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER