2853000000

Weidmuller
470-2853000000
2853000000

Mfr.:

Description:
Board to Board & Mezzanine Connectors FC/FFP ZE/20 B BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.42 €1.42
€1.24 €12.40
€1.19 €29.75
€0.886 €88.60
€0.86 €258.00
€0.837 €418.50
€0.812 €812.00
€0.791 €1,977.50
€0.783 €3,915.00

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Accessories
20 Position
1.27 mm (0.05 in)
1 Row
Crimp
Vertical
- 55 C
+ 125 C
Liquid Crystal Polymer (LCP)
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 100
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538909900
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER