BTA316X-800E,127

WeEn Semiconductors
771-BTA316X-800E127
BTA316X-800E,127

Mfr.:

Description:
Triacs RAIL-THYR AND TRIACS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,422

Stock:
4,422 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.57 €1.57
€0.998 €9.98
€0.665 €66.50
€0.544 €272.00
€0.462 €462.00
€0.438 €876.00
€0.394 €1,970.00

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Triacs
RoHS:  
REACH - SVHC:
16 A
150 A
800 V
100 uA
1.3 V
25 mA
1.5 V
10 mA
+ 125 C
Through Hole
TO-220F-3
Brand: WeEn Semiconductors
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Part # Aliases: 934060102127
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection