0603X225K6R3CT

Walsin
791-0603X225K6R3CT
0603X225K6R3CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF +-10% 6.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,344

Stock:
6,344
Can Dispatch Immediately
On Order:
8,000
Expected 02/02/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.108 €0.11
€0.029 €0.29
€0.022 €2.20
€0.018 €9.00
€0.013 €13.00
€0.012 €24.00
Full Reel (Order in multiples of 4000)
€0.008 €32.00
€0.005 €40.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2.2 uF
6.3 VDC
X5R
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 85 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Capacitance - nF: 2200 nF
Class: Class 2
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: General Purpose MLCCs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99