0603B122K160CT

Walsin
791-0603B122K160CT
0603B122K160CT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200pF, +-10%, 16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,365

Stock:
4,365 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.173 €0.17
€0.026 €0.26
€0.014 €1.40
€0.011 €5.50
€0.009 €9.00
€0.008 €16.00
Full Reel (Order in multiples of 4000)
€0.008 €32.00
€0.004 €32.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1200 pF
16 VDC
X7R
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Walsin
Capacitance - nF: 1.2 nF
Capacitance - uF: 0.0012 uF
Class: Class 2
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: General Purpose MLCCs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99