110579

Wakefield Thermal
567-110579
110579

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 6mm Diameter, 150mm Length, 60W qMax

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.19 €15.19
€14.15 €141.50
€13.32 €266.40
€12.49 €624.50
€11.89 €1,189.00
€11.79 €2,358.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heatpipes
Round Heat Pipe
Copper
150 mm
Brand: Wakefield Thermal
Diameter: 6 mm
Product Type: Heat Sinks
Series: 1105
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Part # Aliases: 110579_REV1
Unit Weight: 14.052 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
7616991090
USHTS:
7411105000
JPHTS:
741110000
KRHTS:
7411100000
ECCN:
EAR99

Heat Pipes

Wakefield Thermal Heat Pipes transfer heat with minimal temperature difference from one area to another or across a specific surface material. These heat pipes are versatile and lightweight and provide high thermal performance. This Wakefield Thermal lineup is ideal for a variety of applications and markets, including automotive consumer electronics, LED lighting, medical, high-power semiconductors, aerospace, and defense.