MMF204FRE162R

Vitrohm
603-MMF204FRE162R
MMF204FRE162R

Mfr.:

Description:
MELF Resistors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.206 €0.21
€0.174 €1.74
€0.126 €3.15
€0.067 €6.70
€0.052 €13.00
€0.044 €22.00
€0.036 €36.00
€0.029 €87.00
€0.027 €243.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: MELF Resistors
MMF- Mini
1.4 mm
3.5 mm
AEC-Q200
Brand: Vitrohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210040
JPHTS:
8533210000

MELF Metal Film Resistors

YAGEO MELF Metal Film Resistors are available in an SMD package that includes miniature, ultra-miniature, and AEC-Q200-qualified versions. These resistors provide excellent pulse withstanding capability in a compact package that is halogen free and RoHS compliant. Power ratings range from 1/6W up to 2W. YAGEO MELF Metal Film Resistors are ideally suited for a wide variety of applications, including general purpose, power, and energy meters.