VS-100BGQ030HN4

Vishay
78-VS-100BGQ030HN4
VS-100BGQ030HN4

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky - POWIRTAB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.98 €5.98
€4.38 €43.80
€3.54 €354.00
€3.14 €1,177.50
€2.69 €3,026.25
10,125 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Screw Mount
PowerTab
Single
Si
100 A
30 V
490 mV
4.5 kA
- 55 C
+ 150 C
Tube
Brand: Vishay
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 375
Subcategory: Diodes & Rectifiers
Tradename: PowerTab
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99