V2F22HM3_A/H

Vishay
78-V2F22HM3_A/H
V2F22HM3_A/H

Mfr.:

Description:
Schottky Diodes & Rectifiers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,000

Stock:
12,000 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.662 €0.66
€0.407 €4.07
€0.267 €26.70
€0.211 €105.50
€0.185 €185.00
Full Reel (Order in multiples of 3000)
€0.157 €471.00
€0.144 €864.00
€0.132 €1,188.00
€0.126 €3,024.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DO-219AB-2
Single
Si
2 A
200 V
870 mV
60 A
300 nA
- 40 C
+ 175 C
V2F22
Reel
Cut Tape
MouseReel
Brand: Vishay
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99