SD103AWS-HE3_A-08

Vishay
78-SD103AWS-HE3_A-08
SD103AWS-HE3_A-08

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,470

Stock:
8,470 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.353 €0.35
€0.264 €2.64
€0.15 €15.00
€0.101 €50.50
€0.077 €77.00
€0.068 €170.00
€0.059 €295.00
€0.055 €550.00
€0.048 €1,440.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-323-2
Single
200 mA
40 V
600 mV
2 A
- 55 C
+ 125 C
Brand: Vishay
Pd - Power Dissipation: 200 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99