BZX384C13-HE3_A08

Vishay
78-BZX384C13-HE3_A08
BZX384C13-HE3_A08

Mfr.:

Description:
Zener Diodes ZENER DIODE SOD323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,400

Stock:
14,400 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.335 €0.34
€0.246 €2.46
€0.139 €13.90
€0.094 €47.00
€0.071 €71.00
€0.064 €160.00
€0.055 €275.00
€0.051 €510.00
€0.045 €1,350.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
SOD-323-2
200 mW
100 nA
30 Ohms
- 55 C
+ 150 C
Single
5 mA
BZX384-G
Brand: Vishay
Height: 1.15 mm
Length: 1.95 mm
Product Type: Zener Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Width: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99