BZX384B15-HE3_A08

Vishay
78-BZX384B15-HE3_A08
BZX384B15-HE3_A08

Mfr.:

Description:
Zener Diodes ZENER DIODE SOD323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,653

Stock:
3,653 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.335 €0.34
€0.252 €2.52
€0.143 €14.30
€0.095 €47.50
€0.072 €72.00
€0.065 €162.50
€0.056 €280.00
€0.052 €520.00
€0.046 €1,380.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
SOD-323-2
200 mW
50 nA
30 Ohms
- 55 C
+ 150 C
Single
5 mA
BZX384-G
Brand: Vishay
Height: 1.15 mm
Length: 1.95 mm
Product Type: Zener Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Width: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99