TMCMB1C226KTRF

Vishay / Sprague
74-TMCMB1C226KTRF
TMCMB1C226KTRF

Mfr.:

Description:
Tantalum Capacitors - Solid SMD TMCMB1C226KTRF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,960

Stock:
1,960 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.869 €0.87
€0.585 €5.85
€0.421 €42.10
€0.347 €173.50
€0.323 €323.00
€0.294 €735.00
€0.28 €1,400.00
€0.259 €6,475.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
TMCM
Brand: Vishay / Sprague
Product Type: Tantalum Capacitors
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TMCM Solid Tantalum Chip Capacitors

Vishay Sprague TMCM Solid Tantalum Chip Capacitors are surface-mount devices featuring a molded case and an extended operating temperature range of -55°C to +125°C. TMCM capacitors offer a capacitance range of 0.47µF to 470µF and a voltage rating of 2.5VDC to 35VDC. TMCM is designed for use in industrial, AV equipment, and general-purpose applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.