593D107X9010D2TE3

Vishay / Sprague
74-593D107X9010D2TE3
593D107X9010D2TE3

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125,418

Stock:
125,418 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.525 €0.53
€0.328 €3.28
€0.31 €31.00
Full Reel (Order in multiples of 500)
€0.281 €140.50
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€0.77
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
593D
100 uF
10 VDC
10 %
100 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
3.1 mm (0.122 in)
- 55 C
+ 85 C
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 6
Leakage Current: 10 uA
Product: Tantalum Solid Low ESR Commercial Grade
Product Type: Tantalum Capacitors
Ripple Current: 1.22 A
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: TANTAMOUNT
Part # Aliases: 593D107X9010D2WE3
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

593D Tantalum SMT ESR Capacitors

Vishay / Sprague 593D Solid Tantalum SMT Low ESR Capacitors feature a molded case in five case codes and are available in 100% matte tin, standard, or tin/lead. The Vishay / Sprague 593D Solid Tantalum SMT Low ESR Capacitors offer capacitance tolerances of ±5%, ±10%, and ±20% and a voltage rating of 4VDC to 50VDC.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.