PE30L0FR472KAB

Vishay / Sfernice
72-PE30L0FR472KAB
PE30L0FR472KAB

Mfr.:

Description:
Potentiometers 3W 4.7Kohms 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€25.77 €25.77
€23.51 €235.10
€22.80 €456.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
MIL Style Potentiometers
1 Gang
4.7 kOhms
Linear
3 W
119.9 V
10 %
Cermet
1 Turn
Smooth
6 mm
50 mm
No Switch
Without Detent
Fully Sealed
25000 Cycle
IP67
- 55 C
+ 125 C
PE30
Bulk
Brand: Vishay / Sfernice
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99