VS-401CNQ040PBF

Vishay Semiconductors
844-401CNQ040PBF
VS-401CNQ040PBF

Mfr.:

Description:
Schottky Diodes & Rectifiers 400 Amp 40 Volt Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€55.46 €55.46
€43.12 €431.20

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Screw Mount
TO-244
Dual Anode Common Cathode
Si
400 A
40 V
760 mV
25 kA
20 mA
- 55 C
+ 175 C
Tube
Brand: Vishay Semiconductors
Height: 17.5 mm
Length: 93 mm
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Width: 21 mm
Part # Aliases: 401CNQ040PBF
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

High Performance Schottky Modules

Vishay High-Performance Schottky Modules are optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 150°C or 175°C junction temperature. The high-performance Schottky rectifiers come in AAP Gen 7 (TO-240AA), HALF-PAK (D-67), TO-244, and SOT-227 packaging styles. These rectifiers also offer various circuit configurations, including single, single diode, two diodes common cathode, two diodes common anode, and two diodes doubler circuit. Typical applications for Vishay High-Performance Schottky Modules are in high-current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.