VO617A-9

Vishay Semiconductors
78-VO617A-9
VO617A-9

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 200-400%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,602

Stock:
1,602 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.344 €0.34
€0.227 €2.27
€0.159 €15.90
€0.135 €67.50
€0.115 €115.00
€0.102 €408.00
€0.095 €1,140.00
€0.091 €2,548.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
DIP-4
1 Channel
5300 Vrms
NPN Phototransistor
200 %
400 %
60 mA
1.35 V
80 V
50 mA
400 mV
4.6 us
15 us
6 V
200 mW
- 55 C
+ 110 C
VOx6xxA
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 200 % to 400 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 4000
Subcategory: Optocouplers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

VOx6xxA Low Input Current Optocouplers

Vishay Semiconductors VOx6xxA Low Input Current Optocouplers protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes. Vishay Semiconductors VOx6xxA Low Input Current Optocouplers feature high current transfer ratios at low input currents. The compact DIP-4 and SOP-4L packages are capable of providing 5000VRMS of voltage isolation and offer a creepage distance of ≥ 8mm. For the DIP-4 package, this is achieved with Option 6, which complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS. Devices in the DIP-4 package are also end-stackable with 2.54mm (100mils) spacing. The SSOP-4 package provides 3750VRMS of voltage isolation and features a half lead pitch of 1.27mm (50mils).

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors.