V8PL64-M3/I

Vishay Semiconductors
78-V8PL64-M3/I
V8PL64-M3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers Rectifier, 8A, 60V, TMBS Schottky, single, SMPC (TO-277A), low VF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,550

Stock:
4,550 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.817 €0.82
€0.513 €5.13
€0.335 €33.50
€0.257 €128.50
€0.232 €232.00
€0.212 €530.00
Full Reel (Order in multiples of 6500)
€0.189 €1,228.50
€0.175 €2,275.00
€0.17 €3,315.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single
Si
8 A
60 V
500 mV
200 A
100 uA
- 40 C
+ 150 C
V8PL64
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Operating Temperature Range: - 40 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99