SIHL050N65SF-GE3

Vishay Semiconductors
78-SIHL050N65SF-GE3
SIHL050N65SF-GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 650V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.39 €5.39
€4.13 €41.30
€3.35 €335.00
€2.97 €1,485.00
€2.55 €2,550.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247AD-4L
N-Channel
1 Channel
650 V
64 A
52 mOhms
20 V
5 V
141 nC
- 55 C
+ 150 C
520 W
Enhancement
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 38 ns
Forward Transconductance - Min: 26 S
Product Type: MOSFETs
Rise Time: 81 ns
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 149 ns
Typical Turn-On Delay Time: 62 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99