IRFBC30ALPBF

Vishay Semiconductors
844-IRFBC30ALPBF
IRFBC30ALPBF

Mfr.:

Description:
MOSFETs MOSFET N-CHANNEL 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Quantities greater than 437 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.59 €1.59
€1.44 €14.40
€1.35 €33.75
€1.15 €115.00
€0.946 €473.00
€0.76 €760.00
€0.759 €1,518.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-262-3
N-Channel
1 Channel
600 V
3.6 A
2.2 Ohms
- 30 V, 30 V
2 V
23 nC
- 55 C
+ 150 C
74 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Series: IRFBC
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99