SS1FN6-M3/H

Vishay General Semiconductor
78-SS1FN6-M3/H
SS1FN6-M3/H

Mfr.:

Description:
Schottky Diodes & Rectifiers 60V Vrrm 1A IF(AV) SMF (DO-219AB)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,516

Stock:
16,516 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.215 €0.22
€0.147 €1.47
€0.119 €11.90
€0.089 €44.50
€0.078 €78.00
Full Reel (Order in multiples of 3000)
€0.065 €195.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
€0.43
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-219AB-2
Single
Si
1 A
60 V
380 mV
40 A
800 uA
- 55 C
+ 150 C
SS1FN6
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

eSMP® SMF Schottky Rectifiers

Vishay eSMP® SMF Schottky Rectifiers feature a low-profile package for surface-mounted applications, making them ideal for automated placement. These rectifiers provide low power loss and high efficiency with an oxide planar chip junction. Vishay eSMP SMF Schottky Rectifiers meet the JESD 201 class 2 whisker test, and AEC-Q101-qualified versions are available. Typical uses include high-frequency inverters, freewheeling, DC/DC converters, as well as polarity protection in commercial, industrial, and automotive applications.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.