MIF2500BFKMGNHT5

Vishay / Electro-Films
594-MIF2500BFKMGNHT5
MIF2500BFKMGNHT5

Mfr.:

Description:
High Frequency/RF Resistors 25ohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 737

Stock:
737 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.36 €5.36
€3.35 €33.50
€3.13 €78.25
€2.46 €246.00
€2.18 €545.00
€2.06 €1,030.00
Full Reel (Order in multiples of 1000)
€1.90 €1,900.00
€1.89 €3,780.00
€1.87 €9,350.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
RoHS:  
MIF
25 Ohms
50 mW (1/20 W)
1 %
100 PPM / C
- 55 C
+ 125 C
0.5 mm
0.4 mm
0.25 mm
Reel
Cut Tape
Application: High Frequency
Brand: Vishay / Electro-Films
Case Code - in: 02016
Case Code - mm: 0504
Mounting Style: PCB Mount
Package/Case: 02016 (0504 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MIB, MIF, & MIC Thin Film Microwave Resistors

Vishay MIB, MIF, and MIC Thin Film Microwave Resistors offer a 2Ω to 20kΩ resistance range with up to ±20% tolerance in a small, single-chip package. These chips on alumina feature low shunt capacitance, while the geometrics are compatible with strip lines, making them ideal for microwave circuits. Available in numerous cases, the MIB series comes in a 0201 size, MIC in a 0402, and MIF in a 02016. Vishay MIB, MIF, and MIC Thin Film Microwave Resistors are ideal for amplifiers, oscillators, attenuators, and filters.