WFC06032L000FE66

Vishay / Dale
71-WFC06032L000FE66
WFC06032L000FE66

Mfr.:

Description:
Current Sense Resistors - SMD .002ohms 1% 1/4Watt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,613

Stock:
1,613 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.559 €0.56
€0.351 €3.51
€0.273 €6.83
€0.188 €18.80
€0.156 €39.00
€0.136 €68.00
Full Reel (Order in multiples of 5000)
€0.112 €560.00
€0.107 €1,070.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WFC
2 mOhms
250 mW (1/4 W)
1 %
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.55 mm (0.022 in)
- 55 C
+ 170 C
Metal Foil
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Foil Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Value Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WFC/WFCP Metal Foil Current Sense Resistors

Vishay/Dale WFC and WFCP Metal Foil Current Sense Resistors feature ultra-low sensing resistances in a 1mΩ to 180mΩ range. The WFC and WFCP Resistors operate within a wide -55°C to +170°C temperature range and are available in 0402 to 1206 package sizes. Applications include switching power supplies, voltage regulation modules, mobile phones, power management, and DC/DC converters/adaptors/battery packs/chargers.