IHXL2000VZEB100M3A

Vishay / Dale
71-IHXL2000VZEB1003A
IHXL2000VZEB100M3A

Mfr.:

Description:
Power Inductors - Leaded 10UH 83A 0.86 MOHM AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€34.26 €34.26
€27.18 €271.80
€25.15 €628.75
€24.08 €963.20

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Automotive
Radial
2020 (5050 metric)
Shielded
10 uH
20 %
860 uOhms
123 A
- 55 C
+ 155 C
5.1 MHz
Standard
PCB Mount
50.8 mm
50.8 mm
21.7 mm
Metal Alloy
IHXL2000VZ-3A
Tray
Application: Automotive, BLDC
Brand: Vishay / Dale
Case Code - in: 2020
Case Code - mm: 5050
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 40
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHXL2000VZ-3A Automotive Through-Hole Inductors

Vishay / Dale IHXL2000VZ-3A Automotive Through-Hole Inductors are AEC-Q200 qualified and feature a high-temperature rating of up to +155°C. The high-current IHXL2000VZ-3A comes in a 50.8mm x 50.8mm x 21.7mm package and features improved core material for a 20% reduction in core loss compared to previous IHXL-5A models. The metal alloy construction of these Vishay / Dale commercial inductors provides excellent magnetic shielding and high thermal conductivity to minimize hot spots. These inductors offer a flat surface for mounting a heat sink or an active cooling cold plate. The IHXL2000VZ-3A handles high transient current spikes without saturation. Applications include automotive high-current battery charging, brushless DC motors (BLDCs), DC-Link filters, and more.