IHDV0808ACES1R9M3A

Vishay / Dale
71-IHDV0808CES1R9M3A
IHDV0808ACES1R9M3A

Mfr.:

Description:
Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD AEC-Q; Tray packaging 150 pcs per box

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.46 €9.46
€7.78 €77.80
€7.23 €180.75
€7.00 €350.00
€6.65 €665.00
€6.60 €1,980.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
1.9 uH
20 %
1.5 mOhms
110 A
- 40 C
+ 180 C
83 MHz
Standard
20 mm
14 mm
13 mm
Iron Powder
IHDV-0808AC-3A
Tray
Application: Automotive
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 150
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHDV-0808 & IHDV-1008 1.5kVDC Power Inductors

Vishay / Dale IHDV-0808 SMD and IHDV-1008 Through-Hole 1.5kVDC Automotive and Commercial Power Inductors offer a 1.5kVDC isolation voltage rating and soft saturation for maximizing ripple control at high currents. The Vishay / Dale IHDV-0808 features high impedance for differential filtering applications and a third header pin for added mechanical mounting stability when soldered. The IHDV-1008 through-hole inductors also offer support pins for added mechanical stability. Applications include automotive on-board chargers (OBCs), battery charging circuits, high-voltage inverters and systems, power factor correction (PFC), and high-voltage DC battery filters.