CMF552K8700FHEB

Vishay / Dale
71-CMF552K8700FHEB

CMF552K8700FHEB

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2W 2.87Kohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,913

Stock:

1,913 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1913 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
€-.--
Ext. Price:
€-.--

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.628 €0.63
€0.407 €4.07
€0.309 €7.73
€0.273 €27.30
€0.237 €59.25
€0.204 €102.00
Full Reel (Order in multiples of 1000)
€0.178 €178.00
€0.175 €350.00
€0.166 €830.00

Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
REACH - SVHC:
CMF Industrial
2.87 kOhms
400 mW
1 %
50 PPM / C
- 55 C
+ 125 C
350 V
2.5 mm
6.5 mm
Axial
Reel
Cut Tape
Metal Film Resistors
Industrial Grade Precision Metal Film Resistor
Brand: Vishay / Dale
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: CMF552K8700FHEB
Unit Weight: 280 mg