VDRS05A014BSE

Vishay / BC Components
594-VDRS05A014BSE
VDRS05A014BSE

Mfr.:

Description:
Varistors VDRST05D0100A014VSTLDSBULKe3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,980

Stock:
2,980 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.903 €0.90
€0.378 €3.78
€0.262 €26.20
€0.253 €63.25
€0.217 €108.50
€0.194 €194.00
€0.185 €462.50
€0.176 €880.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
VDRS
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
48 V
7 mm
100 A
0.5 J
1.3 nF
- 40 C
+ 85 C
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Lead Spacing: 5 mm
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 4.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99