SL087R002

Vishay / Ametherm
995-SL08-7R002
SL087R002

Mfr.:

Description:
Inrush Current Limiters 8mm 7ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.14 €1.14
€0.851 €8.51
€0.645 €32.25
€0.63 €63.00
€0.575 €143.75
€0.53 €265.00
€0.472 €472.00
€0.458 €1,145.00
€0.385 €1,925.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
2 A
110 VAC to 126 VAC
7 Ohms
0.2
8 mm
2.8 mm
0.5 mm
5.5 mm
Bulk
SL08
Brand: Vishay / Ametherm
Dissipation Factor DF: 90 mW/C
Pitch Spacing: 2.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Unit Weight: 687.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99