SL0812101

Vishay / Ametherm
995-SL08-12101
SL0812101

Mfr.:

Description:
Inrush Current Limiters 8mm 120ohms 1A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,500
Expected 27/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.585 €0.59
€0.535 €5.35
€0.444 €22.20
€0.409 €40.90
€0.369 €92.25

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
1 A
120 Ohms
0.2
8 mm
4 mm
0.5 mm
5 mm
Bulk
SL08
Brand: Vishay / Ametherm
Dissipation Factor DF: 9 mW/C
Lead Style: Straight
Pitch Spacing: 1.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Unit Weight: 1.231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99