31499-10

Vicor
492-31499-10
31499-10

Mfr.:

Description:
Power Inductors - SMD BASKET OUTPUT 12T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.54 €7.54
€5.99 €59.90
€5.56 €139.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Inductors - SMD
Power Choke
Unshielded
5.9 uH
20 %
25 A
3.23 mOhms
- 55 C
+ 125 C
20
Standard
20.32 mm
9.779 mm
8.458 mm
Ferrite
31499
Reel
Application: Power
Brand: Vicor
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99