18159

Vicor
492-18159
18159

Mfr.:

Description:
Standoffs & Spacers .420 MAL-FEM 6PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.28 €7.28
€6.12 €61.20

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Standoffs & Spacers
Standoffs
Kit Round Metric
4-40
0.639 in
Stainless Steel
0.188 in
Passivated
Female / Female
Bulk
Brand: Vicor
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 13.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318190000
ECCN:
EAR99