W28-6HU

Vector
574-W28-6HU
W28-6HU

Mfr.:

Description:
Wire Wrap Wire Wire WW ETFE 28AWG 150 Feet, Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€69.04 €69.04
€67.30 €673.00
€62.92 €1,573.00
€59.75 €2,987.50
€57.33 €5,733.00

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Wire Wrap Wire
RoHS:  
28 AWG
Black
150 ft
Solid
Ethylene Tetrafluoroethylene (ETFE)
300 V
Silver Plated Copper
+ 150 C
W28
Bulk
Brand: Vector
Product Type: Wire Wrap Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99