LSM0603412V

VCC
593-LSM0603412V
LSM0603412V

Mfr.:

Description:
Single Colour LEDs SMD 0603 2V 100mcd RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,736

Stock:
8,736 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.215 €0.22
€0.147 €1.47
€0.085 €8.50
€0.079 €39.50
€0.075 €75.00
€0.071 €142.00
Full Reel (Order in multiples of 4000)
€0.068 €272.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0603 (1608 metric)
635 nm
Red
20 mA
2 V
75 mW
Colorless
1.2 mm x 1.1 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: VCC
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 50 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Unit Weight: 214 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LSM0603 High-Intensity SMD LEDs

VCC LSM0603 High-Intensity SMD LEDs are low power consumption, low profile, and wide viewing angle LEDs. The LSM0603 LEDs are available in a wide range of colours like red, white, green, blue, and yellow. These SMD LEDs are ideal for status indication. The LSM0603 LEDs feature optimised light coupling by inter reflector and GalnP or AlGalnP technology. These LEDs are compatible with automatic placement equipment and are available in automation-friendly tape and reel packages. Typical applications include wearable devices, automotive features, navigation systems, backlit keypads, healthcare applications, IoT, and industrial control systems.