5680F7_7

VCC
607-5680F77
5680F7_7

Mfr.:

Description:
LED Circuit Board Indicators YELLOW DIFFUSED BI-LEVEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,044

Stock:
3,044 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.38 €2.38
€1.73 €17.30
€1.32 €132.00
€1.15 €575.00
€1.04 €1,040.00
€1.01 €5,050.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow
2.54 mm
585 nm
Through Hole
Tinted
10 mA
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Part # Aliases: 5680F7;7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99