CS-TINYPICO-05

Unexpected Maker
392-CS-TINYPICO-05
CS-TINYPICO-05

Mfr.:

Description:
Development Boards & Kits - Wireless ESP32 develop kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€38.81 €38.81

Product Attribute Attribute Value Select Attribute
Unexpected Maker
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
TinyPICO5
Development Boards
ESP32
Brand: Unexpected Maker
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Data Bus Width: 32 bit
Description/Function: ESP32 Development Boards
Dimensions: 32 mm x 18 mm
Interface Type: GPIO, SPI, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 20
Subcategory: Development Tools
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

TinyPICO Shield Pack

Unexpected Maker TinyPICO Shield Pack comes with unassembled male headers, stackable headers, a JST PH battery connector, and a JST MicroBlade battery connector. The pack includes an Audio shield, RTC shield, I2C Grove shield, Proto shield, and a side-by-side 3 Up shield. It also includes all headers.