RBC96-3U

Tripp Lite
545-RBC96-3U
RBC96-3U

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries RBC96-3U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Lead-Acid
8.1 in
13.5 in
5.2 in
Tripp Lite
Brand: Tripp Lite
Packaging: Bulk
Product Type: Battery Cartridge
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 16.783 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8507208090
USHTS:
8507208091
ECCN:
EAR99

FEATURED PRODUCTS
TRIPP LITE